+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24132050

Control lamp; 22mm; Ø22.5mm; IP65; RGB (7 colours); 10÷30VDC

Manufacturer: WERMA

Manufacturer part number:
24132050
TME Symbol:
WER-24132050

Specification

Manufacturer
WERMA
Type of switch accessories
control lamp
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Colour
RGB (7 colours)
Signalling method
continuous light
Operating temperature
-20...50°C
Supply voltage
  • 10...30V DC
Gross weight65 g
Certificates
See other products in this category: Panel Mount Accessories WERMA,
*
24132050
0 in TME stock
Net price for quantities from 1 pcs - 89.41 USDGross price for quantities from 1 pcs - 89.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.