+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNS30H100CBJ

Diode: Schottky rectifying; D2PAK; SMD; 100V; 15Ax2; reel,tape


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WNS30H100CBJ
TME Symbol:
WNS30H100CBJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.67V
Max. load current
30A
Max. forward impulse current
330A
Kind of package
reel, tape
Gross weight1.617 g
Certificates
See other products in this category: SMD Schottky diodes WeEn Semiconductors,
*
WNS30H100CBJ
128 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.49 USDGross price for quantities from 800 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs