+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNS30H100CQ

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO220AB; Ufmax: 0.67V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WNS30H100CQ
TME Symbol:
WNS30H100CQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.67V
Max. load current
30A
Max. forward impulse current
330A
Kind of package
tube
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes WeEn Semiconductors,
*
WNS30H100CQ
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs