+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNS40H100CQ

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.68V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WNS40H100CQ
TME Symbol:
WNS40H100CQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.68V
Max. load current
40A
Max. forward impulse current
380A
Kind of package
tube
Gross weight1.992 g
Certificates
See other products in this category: THT Schottky diodes WeEn Semiconductors,
*
WNS40H100CQ
733 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs