+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WeEn Semiconductors
Manufacturer | WeEn Semiconductors | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 50A | |
Semiconductor structure | single diode | |
Case | TO247-2 | |
Max. forward voltage | 2.5V | |
Max. load current | 100A | |
Max. forward impulse current | 420A | |
Kind of package | tube |