+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WeEn Semiconductors
Manufacturer | WeEn Semiconductors | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 109.2A | |
Pulsed drain current | 300A | |
Power dissipation | 789W | |
Case | TO263-7 | |
Gate-source voltage | -4...18V | |
On-state resistance | 27.6mΩ | |
Mounting | SMD | |
Gate charge | 215nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal |