+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of diode | TVS | |
Max. off-state voltage | 5V | |
Breakdown voltage | 6V | |
Semiconductor structure | unidirectional | |
Case | SOD523 | |
Mounting | SMD | |
Leakage current | 5µA | |
Kind of package | reel, tape | |
Capacitance | 0.11nF |