+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBP1013-G

Diode: TVS; 7.2V; unidirectional; SOD323; reel,tape; 300pF


Manufacturer: TOREX

Manufacturer part number:
XBP1013-G
TME Symbol:
XBP1013-G

Specification

Manufacturer
TOREX
Type of diode
TVS
Max. off-state voltage
5V
Breakdown voltage
7.2V
Semiconductor structure
unidirectional
Case
SOD323
Mounting
SMD
Leakage current
10µA
Kind of package
reel, tape
Capacitance
0.3nF
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes TOREX,
*
XBP1013-G
0 in TME stock
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.