+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBS304S19R-G

Diode: Schottky rectifying; SMA-XG; SMD; 40V; 3A

Manufacturer: TOREX

Manufacturer part number:
XBS304S19R-G
TME Symbol:
XBS304S19R-G

Specification

Manufacturer
TOREX
Type of diode
Schottky rectifying
Case
SMA-XG
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.51V
Max. forward impulse current
60A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes TOREX,
*
XBS304S19R-G
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.