+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XP263N1001TR-G

Transistor: N-MOSFET; unipolar; 60V; 1A; Idm: 2A; 0.4W; SOT23-3; ESD


Manufacturer: TOREX

Manufacturer part number:
XP263N1001TR-G
TME Symbol:
XP263N1001TR-G

Specification

Manufacturer
TOREX
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
1A
Pulsed drain current
2A
Power dissipation
0.4W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
0.33Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TOREX,
*
XP263N1001TR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 21000 pcs - 0.09 USDGross price for quantities from 21000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.