+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of transistor | P-MOSFET x2 | |
Technology | TRENCH POWER LV | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -3A | |
Pulsed drain current | -16A | |
Power dissipation | 1.3W | |
Case | SOT23-6 | |
Gate-source voltage | ±10V | |
On-state resistance | 95mΩ | |
Mounting | SMD | |
Gate charge | 4.3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |