+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHCS350TA

Diode: Schottky switching; SOD523; SMD; 40V; 0.35A; 1.6ns; 330mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZHCS350TA
TME Symbol:
ZHCS350TA

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky switching
Case
SOD523
Mounting
SMD
Max. off-state voltage
40V
Load current
0.35A
Semiconductor structure
single diode
Capacitance
3.3pF
Max. forward voltage
0.405V
Max. forward impulse current
0.91A
Reverse recovery time
1.6ns
Kind of package
reel, tape
Power dissipation
0.33W
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
ZHCS350TA
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.18 USDGross price for quantities from 15000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs