+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTN2040FTA

Transistor: NPN; bipolar; 40V; 1A; 350mW; SOT23

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTN2040FTA
TME Symbol:
ZXTN2040FTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
1A
Power dissipation
0.35W
Case
SOT23
Pulsed collector current
2A
Mounting
SMD
Frequency
150MHz
Gross weight0.018 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
ZXTN2040FTA
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.