+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 15V | |
Collector current | 5A | |
Power dissipation | 1.25W | |
Case | SOT23 | |
Pulsed collector current | 15A | |
Mounting | SMD | |
Frequency | 240MHz |