+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 75W | |
Output voltage | 12V DC | |
Output current | 6.3A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 30x128x120mm | |
Operating temperature | -30...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 86% | |
Manufacturer series | AMED75-NZ |