+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

AMED75-24SNZ-B

Power supply: switching; for DIN rail; 75W; 24VDC; 3.2A; 90÷264VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMED75-24SNZ-B
TME Symbol:
AMED75-24SNZ-B

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
75W
Output voltage
24V DC
Output current
3.2A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
30x128x120mm
Operating temperature
-30...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
89%
Manufacturer series
AMED75-NZ
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight403.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Din Rail Mounting Power Supplies AIMTEC
*
AMED75-24SNZ-B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product can be purchased only from our international offer.