+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | AXIOMET | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, single-channel | |
Number of channels | 1 | |
Output voltage | 0...30V DC | |
Output current | 0...3A | |
Kind of display used | LCD | |
Output voltage resolution | 1mV | |
Output current resolution | 0.1mA | |
Voltage stabilisation | ≤0.01%+ 3mV | |
Current stabilisation | ≤0.2%+ 3mA | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Dimensions | 126x143x296mm | |
Voltage (regulated) ripple and noise | ≤1mVrms | |
Display parameters | 5 digits | |
Connectors for the country | Europe | |
Software | included |