+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | C.K | |
Type of tool | interchangeable blade | |
Kind of screwdriver | insulated | |
Kind of bit | MOD | |
Bit size | MOD1 | |
Overall length | 130mm | |
Max. operating voltage | 1kV AC | |
Conform to the norm | IEC 60900 VDE | |
Blade material | steel | |
Tools application | for electricians | |
Related items | T4925 |