+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: PHOCOS
Manufacturer | PHOCOS | |
Type of power supply device | charging regulator | |
Application | photovoltaics | |
Max. charging current | 20A | |
Output voltage | 12V DC, 24V DC | |
Protection | against reverse polarity, overheating OTP, short circuit protection SCP | |
Tester features | digital display | |
Max. voltage | 30V DC |