+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D-1720

Drill bit-kit; for metal; high speed steel; plastic box; 4pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
D-1720
TME Symbol:
D-1720

Specification

Manufacturer
DONAU ELEKTRONIK
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Drill diameter
0.4mm/0.6mm/0.8mm/1mm
Quantity in set/package
4pcs.
Tools application
  • metal
  • plastic
Gross weight16.97 g
Certificates
EAN code4014991105909
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Drill Sets DONAU ELEKTRONIK,
*
D-1720
73 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 set - 2.20 USDGross price for quantities from 1 set - 2.20 USD
Net price for quantities from 5 set - 1.95 USDGross price for quantities from 5 set - 1.95 USD
Net price for quantities from 10 set - 1.77 USDGross price for quantities from 10 set - 1.77 USD
Packaging method by the manufacturer:Cardboard = 20 set