+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

4021

Measuring tip; 36A; black; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
4021
TME Symbol:
D-4021

Specification

Manufacturer
DONAU ELEKTRONIK
Type of test accessories
measuring tip
Current rating
36A
Colour
black
Tip diameter
2mm
Socket size
4mm
Overall length
115mm
Gross weight20.66 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Probes - Test Plugs DONAU ELEKTRONIK
*
4021
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturer:Bag = 10 pcs