+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: HANTEK
Manufacturer | HANTEK | |
Type of oscilloscope | portable oscilloscope | |
Band | 60MHz | |
Vertical resolution | 8bit | |
Kind of display used | colour, LCD 5,7" | |
Number of channels | 2 | |
Sampling | 1Gsps (in real time), 25Gsps (in equivalent time) | |
Memory record length | 1Mpts/ch | |
Time base | 2n...2ks/div | |
Max. input voltage | 30V | |
Display resolution | 640x480 | |
Trigger | alternative, falling-edge, impulse width, risetime, rising-edge, video signal | |
Input coupling | AC, DC, GND | |
Trigger modes | automatic, normal, single | |
Trigger source | CH1, CH2 | |
Rise time | ≤5.8ns | |
Input sensitivity | 2mV/div...5V/div | |
Input impedance | 1MΩ/20pF | |
Additional functions | multimeter | |
Body dimensions | 163x52x245mm | |
Manufacturer series | DSO1000B | |
Connectors for the country | Europe |