+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

E-S

Tip: bootlace ferrule; non-insulated; crimped; L: 10.5mm; Øint: 4mm


Manufacturer: NICHIFU

Manufacturer part number:
E-S
TME Symbol:
E-S

Specification

Manufacturer
NICHIFU
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Electrical mounting
crimped
Length
10.5mm
Internal diameter
4mm
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Bootlace ferrule and butt splice NICHIFU,
*
E-S
290 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Prices quoted include customs duties and tariffs
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Blister = 100 pcsCardboard = 1 000 pcs