+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | IGUS | |
Type of mounting element | ball joint | |
Hole diameter | 6mm | |
Thread | M6 | |
Thread pitch | 1 | |
Kind of thread | left hand thread, outside | |
Material | igumid G | |
Length | 46.5mm | |
Internal parts material | iglidur® W300 | |
ISO standard | ISO 12240 | |
Tip width | 6mm | |
Torque | 0.5Nm |