+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: PPC
Manufacturer | PPC | |
Type of connector | F | |
Connector | plug | |
Kind of connector | male | |
Connector family | coaxial | |
Electrical mounting | compression | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Kind of cable | RG59 |