+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

NZ-13 -AS

Pliers: cutting; precision; reverse


Manufacturer: ENGINEER

Manufacturer part number:
NZ-13 -AS
TME Symbol:
FUT.NZ-13

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
precision
Kind of blade
reverse
Cutting range
cable Ø0,6mm max
E dimension
8mm
F dimension
0.5mm
Oblique pliers/knives features
  • blackened tool
  • enable operation in places with the highest density of components
  • precision side pliers, bent
  • return spring
  • two-component handle grips
Dimensions
Jaws shape
Section
Gross weight49.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Cutting Pliers ENGINEER
*
NZ-13 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 5 pcs