+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Max. operating current | 250mA | |
Switched voltage | max. 200V AC, max. 200V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | DIP4 | |
Operate time | 1ms | |
Release time | 1ms | |
Insulation voltage | 5kV | |
Operating temperature | -40...85°C |