+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM201G2

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 200mA; max.200VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM201G2
TME Symbol:
G3VM-201G2

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
200mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
10ms
Release time
5ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
G3VM201G2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 250 pcs - 2.47 USDGross price for quantities from 250 pcs - 2.47 USD
Net price for quantities from 400 pcs - 2.40 USDGross price for quantities from 400 pcs - 2.40 USD
Net price for quantities from 800 pcs - 2.31 USDGross price for quantities from 800 pcs - 2.31 USD
Net price for quantities from 1200 pcs - 2.24 USDGross price for quantities from 1200 pcs - 2.24 USD
Net price for quantities from 2800 pcs - 2.13 USDGross price for quantities from 2800 pcs - 2.13 USD