+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM-31WR-TR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 4500mA; max.30VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM-31WR-TR05

Alternative designations: G3VM1796G

TME Symbol:
G3VM-31WR-TR05

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
4.5A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
G3VM
Relay variant
1-phase
Mounting
SMT
Body dimensions
3.4x2.1x1.3mm
Operate time
5ms
Release time
1ms
Leads
for PCB
Operating temperature
-40...110°C
Gross weight0.02 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
G3VM-31WR-TR05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 16.27 USDGross price for quantities from 1 pcs - 16.27 USD
Net price for quantities from 10 pcs - 15.06 USDGross price for quantities from 10 pcs - 15.06 USD
Net price for quantities from 25 pcs - 14.37 USDGross price for quantities from 25 pcs - 14.37 USD
Net price for quantities from 50 pcs - 13.86 USDGross price for quantities from 50 pcs - 13.86 USD
Net price for quantities from 100 pcs - 13.36 USDGross price for quantities from 100 pcs - 13.36 USD
Net price for quantities from 250 pcs - 12.86 USDGross price for quantities from 250 pcs - 12.86 USD