+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM-351B

Relay: solid state; SPST-NO; Icntrl: 25mA; 120mA; max.350VAC; G3VM

Manufacturer: ARATAS

Manufacturer part number:
G3VM-351B
TME Symbol:
G3VM-351B

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
0.3ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.39 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: One Phase Solid State Relays ARATAS
*
G3VM-351B
Product withdrawn from the offer
Use the specification table below to search for similar products