+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM61AY

Relay: solid state; SPST-NO; 500mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM61AY

Alternative designations: G3VM1374M

TME Symbol:
G3VM-61AY

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM61AY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 400 pcs - 2.77 USDGross price for quantities from 400 pcs - 2.77 USD
Net price for quantities from 4000 pcs - 2.49 USDGross price for quantities from 4000 pcs - 2.49 USD