+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM61VRTR

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 1400mA; max.60VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM61VRTR
TME Symbol:
G3VM-61VR-TR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
1.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
3ms
Release time
1ms
Insulation voltage
3.75kV
Operating temperature
-40...110°C
Gross weight0.1 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
G3VM61VRTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Prices quoted include customs duties and tariffs
Net price for quantities from 3000 pcs - 2.11 USDGross price for quantities from 3000 pcs - 2.11 USD