+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G3VM81GRTR

Relay: solid state; SPST-NO; 40mA; max.80VAC; max.80VDC; G3VM; SMT


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM81GRTR
TME Symbol:
G3VM-81GR-TR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
40mA
Switched voltage
max. 80V AC, max. 80V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
0.5ms
Release time
0.5ms
Insulation voltage
1.5kV
Operating temperature
-20...85°C
Gross weight0.1 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
G3VM81GRTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Prices quoted include customs duties and tariffs
Net price for quantities from 2500 pcs - 4.08 USDGross price for quantities from 2500 pcs - 4.08 USD