+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

G500G -AS

Enclosure: multipurpose; X: 90mm; Y: 145mm; Z: 32mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
G500G -AS
TME Symbol:
G500G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
145mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
grey
Recessed for keyboard
1mm
Gross weight96.22 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Multipurpose Enclosures GAINTA,
*
G500G -AS
332 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD