+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

H12DE4825

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; H12; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12DE4825
TME Symbol:
H12DE4825

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
H12
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
H12DE4825
Product withdrawn from the offer
Use the specification table below to search for similar products