+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

HYXL-B.9 -AS

Enclosure: multipurpose; X: 93mm; Y: 136mm; Z: 35mm; HANDY; ABS

Manufacturer: TEKO

Manufacturer part number:
HYXL-B.9 -AS
TME Symbol:
HYXL-B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
136mm
Dimension Z
35mm
Version
hollowed area for foil keypad, with battery compartment, with flap on baterries
Manufacturer series
HANDY
Enclosure material
ABS
Gross weight102.4 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Multipurpose Enclosures TEKO
*
HYXL-B.9 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products