+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

IBBBE

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; 0.75m; Cu; PVC


Manufacturer: VENTION

Manufacturer part number:
IBBBE
TME Symbol:
IBBBE

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable length
0.75m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Core diameter
26AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight40.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION
*
IBBBE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.