+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | VENTION | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Cable length | 1m | |
Insulation colour | yellow | |
Kind of core | CCA | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Contact plating | gold-plated | |
Number of cores | 8 | |
Cable external diameter | 5.5mm | |
Cable structure | 4x2x26AWG |