+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on October 25, 2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

IBHHF

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; 1m; OFC; PVC


Manufacturer: VENTION

Manufacturer part number:
IBHHF
TME Symbol:
IBHHF

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable length
1m
Insulation colour
grey
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6mm
Cable structure
4x2x27AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight47.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION
*
IBHHF
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.