+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

IBLBD

Extender Ethernet; S/FTP; Cat 6; RJ45 socket,RJ45 plug; 0.5m; OFC


Manufacturer: VENTION

Manufacturer part number:
IBLBD
TME Symbol:
IBLBD

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6
Cable length
0.5m
Insulation colour
black
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6.2mm
Cable structure
4x2x26AWG
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight50.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION
*
IBLBD
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.