+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ICBBD

Extender Ethernet; F/UTP; Cat 7; RJ45 socket,RJ45 plug; 0.5m


Manufacturer: VENTION

Manufacturer part number:
ICBBD
TME Symbol:
ICBBD

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
F/UTP
Ethernet category
Cat 7
Cable length
0.5m
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded
Wire insulation material
PVC
Core diameter
30AWG
Connection cable features
flat cable
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight45.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION
*
ICBBD
425 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.