+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

R8-16A-RED

Clip-on probe; hook type; 3A; 60VDC; red; Grip capac: max.1.6mm


Manufacturer: SCI

Manufacturer part number:
R8-16A-RED
TME Symbol:
ICC16A-R

Specification

Manufacturer
SCI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 1.6mm
Insulator material
ABS
Overall length
58mm
Max. wire diameter
3.5mm
Dimensions
Gross weight1.895 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Test hooks SCI
*
R8-16A-RED
443 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcs