+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

IKABN

Patch cord; S/FTP; Cat 8; RJ45 plug,both sides; 15m; OFC; PVC


Manufacturer: VENTION

Manufacturer part number:
IKABN
TME Symbol:
IKABN

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8
Cable length
15m
Insulation colour
black
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6.4mm
Cable structure
4x2x28AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight534.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION
*
IKABN
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.