+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

IKCBJ

Patch cord; U/FTP; Cat 8.1; RJ45 plug,both sides; 5m; stranded

Manufacturer: VENTION

Manufacturer part number:
IKCBJ
TME Symbol:
IKCBJ

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/FTP
Ethernet category
Cat 8.1
Cable length
5m
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, shielded
Wire insulation material
elastomer thermoplastic TPE
Core diameter
30AWG
Cable outside dimensions
2.7x8.5mm
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight174.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: RJ45 Cables and Adapters VENTION
*
IKCBJ
Product withdrawn from the offer
Use the specification table below to search for similar products