+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | VENTION | |
Type of connection cable | patch cord | |
Kind of cable | U/FTP | |
Ethernet category | Cat 8.1 | |
Cable length | 8m | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | OFC | |
Shield structure | Al foil, shielded | |
Wire insulation material | elastomer thermoplastic TPE | |
Core diameter | 30AWG | |
Cable outside dimensions | 2.7x8.5mm | |
Contact plating | gold-plated | |
Connection cable features | flat cable |