+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 7A / 250V AC | |
Switches features | with short lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | J | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 14.7x11.45x5.1mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -10...80°C | |
Operating Force | 0.49N | |
Lever length | 12.7mm | |
Electrical life | 50000 cycles |