+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | knob | |
Diameter | 63mm | |
External thread | M16 | |
Thread length | 50mm | |
Height | 40mm | |
Body material | thermoplastic | |
Plunger material | steel | |
Body colour | black |