+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | holder | |
Material | polyamide, thermoplastic | |
Height | 44mm | |
Length | 154mm | |
Width | 27mm | |
Mounting holes pitch | 132mm | |
Static load | 1.5kN | |
Trade name | handle |