+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on October 25, 2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | holder | |
Material | polypropylene, thermoplastic | |
Height | 36mm | |
Length | 109mm | |
Width | 21mm | |
Mounting holes pitch | 94mm | |
Static load | 500N | |
Trade name | handle |