+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of protective element | locking pin | |
Version | with locking | |
Plunger material | stainless steel | |
Plunger diameter | 10mm | |
Working part length | 35mm | |
Shearing force | 60kN | |
Knob diameter | 47mm |